Low

OPA656U - 

Operational Amplifier, Single, 1 Amplifier, 230 MHz, 290 V/µs, ± 5V to ± 6V, SOIC, 8 Pins

OPA656U - Operational Amplifier, Single, 1 Amplifier, 230 MHz, 290 V/µs, ± 5V to ± 6V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA656U
Newark Part No.:
75C5137
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA656U is a very wideband unity-gain stable voltage-feedback Operational Amplifier with a FET-input stage to offer an ultra high dynamic-range amplifier for analog-to-digital converter (ADC) buffering and transimpedance applications. Extremely low DC errors give good precision in optical applications. The high unity-gain stable bandwidth and JFET input allows exceptional performance in high-speed, low-noise integrators. The high input impedance and low bias current provided by the FET input is supported by the ultra-low 7nV/√Hz input voltage noise to achieve a very low integrated noise in wideband photodiode transimpedance applications. Broad transimpedance bandwidths are achievable given the OPA656 device’s high 230MHz gain bandwidth product.
  • 2pA Low input bias current
  • ±250µV and ±2µV/°C Low offset and drift
  • 74dB SFDR at 5MHz Low distortion
  • 70mA High-output current
  • 7nV/√Hz Low input voltage noise

Applications

Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
230MHz
:
290V/µs
:
± 5V to ± 6V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
588 in stock

Each

1+ $11.89 10+ $10.75 25+ $9.95 50+ $9.43 100+ $8.90 250+ $8.45 500+ $7.75 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

114 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$11.89 $ 11.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.89
10 + $10.75
25 + $9.95
50 + $9.43
100 + $8.90
250 + $8.45
500 + $7.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Demonstration fixture to evaluate the operation and performance opamp (part number OPA656U)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for demonstration fixture is DEM-OPA-SO-1A from TI. The DEM-OPA-SO-1A demonstration fixture helps designers evaluate the operation and performance of TI's High Speed, Wide Bandwidth Operational Amplifiers. This unpopulated PC board is compatible with products offered in the 8-lead SOIC (D) package for more information check the recommended attached package diagram.
This generic board supports these major variations -
a. standard SO-8 pinout
b. standard SO-8 pinout with disable/shutdown
c. standard SO-8 pinout with limiters
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:53.307-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_75C5137, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.