Low

TEXAS INSTRUMENTS  OPA656U/2K5  IC, OP-AMP, 230MHZ, 290V/ us, SOIC-8, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 230MHz
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Unity Gain Stable
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 290V/µs
  • Supply Voltage Range: ± 5V to ± 6V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $4.97

Buy

Price

Quantity List Price
2500 - 999999999 $4.97

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75C5137
OPA656U
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}   Product Traceability

OPA656U

TEXAS INSTRUMENTS

IC, OP-AMP, 230MHZ, 290V/ us, SOIC-8

IC, OP-AMP, 230MHZ, 290V/ us, SOIC-8; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Slew Rate:290V/µs; Supply Voltage Range:± 5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:230MHz; Operating Temperature Max:85°C;RoHS Compliant: Yes

0  Write a Review | Ask a Question

261

1+ $7.94 Promotional price 10+ $7.94 Promotional price 25+ $6.81 Promotional price 50+ $6.81 Promotional price more…

Buy
  • 261 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
Suggested Substitutes
59K6317
AD8065ARZ
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

AD8065ARZ

ANALOG DEVICES

IC, OP-AMP, 145MHZ, 180V/ us, SOIC-8

IC, OP-AMP, 145MHZ, 180V/ us, SOIC-8; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Slew Rate:180V/µs; Supply Voltage Range:5V to 24V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:145MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

371

1+ $4.18 10+ $3.74 25+ $3.36 50+ $3.14 more…

Buy
  • 371 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
59K6318
AD8065ARZ-REEL

AD8065ARZ-REEL

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $2.46 5000+ $2.30 7500+ $2.17

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought