Low

OPA633KP - 

Buffer Amplifier, High Speed, 1 Amplifiers, 260 MHz, 2500 V/µs, ± 5V to ± 16V, DIP, 8 Pins

OPA633KP - Buffer Amplifier, High Speed, 1 Amplifiers, 260 MHz, 2500 V/µs, ± 5V to ± 16V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA633KP
Newark Part No.:
17M7509
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA633KP is a high speed monolithic unity-gain Buffer Amplifier features very wide bandwidth and high slew rate. A dielectric isolation process incorporating both NPN and PNP high frequency transistors achieves performance unattainable with conventional integrated circuit technology. Laser trimming provides low input offset voltage.
  • 1.5mV Low offset voltage
  • Improved performance

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Product Information

:
1Amplifiers
:
260MHz
:
2500V/µs
:
± 5V to ± 16V
:
DIP
:
8Pins
:
100mA
:
Single Ended
:
0°C
:
75°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

216 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$15.06 $ 15.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.06
10 + $13.85
25 + $13.13
50 + $12.42
100 + $11.70
250 + $11.12
500 + $10.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.