Low

TEXAS INSTRUMENTS  OPA627BPG4  IC, OP-AMP, 16MHZ, 55V/ us, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 16MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Precision
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 55V/µs
  • Supply Voltage Range: ± 4.5V to ± 18V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $28.07

Buy

Price

Quantity List Price
50 - 99 $28.07
100 - 249 $26.64
250 - 499 $24.49
500 - 999 $23.42
1000 - 999999999 $22.35

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
35C1918
OPA627BP
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}   Product Traceability

OPA627BP

TEXAS INSTRUMENTS

IC, OP-AMP, 16MHZ, 55V/ us, DIP-8

IC, OP-AMP, 16MHZ, 55V/ us, DIP-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:16MHz; Operating Temperature Min:-25°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

50

1+ $33.79 10+ $31.28 25+ $28.78 50+ $28.07 more…

Buy
  • 50 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
Suggested Substitutes
59K4813
AD744KNZ
CAD CadSoft_EAGLE Technical Data Sheet}  

AD744KNZ

ANALOG DEVICES

IC, OP-AMP, 13MHZ, 75V/ us, DIP-8

IC, OP-AMP, 13MHZ, 75V/ us, DIP-8; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:75V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:13MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $5.41 100+ $5.28 500+ $4.87 1000+ $4.42 more…

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought