Low

OPA627BP - 

Operational Amplifier, Single, 1 Amplifier, 16 MHz, 55 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

OPA627BP - Operational Amplifier, Single, 1 Amplifier, 16 MHz, 55 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA627BP
Newark Part No.:
35C1918
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA627BP is a precision high-speed Difet® Operational Amplifier provides a new level of performance in a precision FET operational amplifier. When compared to the popular OPA111 operational amplifier, the OPA6x7 has lower noise, lower offset voltage and higher speed. The OPA6x7 is useful in a broad range of precision and high speed analogue circuitry. The OPA6x7 is fabricated on a high-speed, dielectrically-isolated complementary NPN/PNP process. It operates over a wide range of power supply voltage of ±4.5 to ±18V. Laser-trimmed Difet input circuitry provides high accuracy and low-noise performance comparable with the best bipolar-input operational amplifiers. High frequency complementary transistors allow increased circuit bandwidth, attaining dynamic performance not possible with previous precision FET operational amplifiers. The OPA627 is unity-gain stable. The OPA637 is stable in gains equal to or greater than five.
  • 4.5nV/√Hz at 10kHz Very low noise
  • 550ns to 0.01% Fast setting time
  • 100µV Maximum low VOS
  • 0.8µV/°C Maximum low drift
  • 5pA Maximum low IB
  • Unity-gain stable

Applications

Sensing & Instrumentation, Imaging, Video & Vision, Test & Measurement

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
16MHz
:
55V/µs
:
± 4.5V to ± 18V
:
DIP
:
8Pins
:
-25°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 16 MHz, 1, 55 V/ s, 4.5V to 18V, DIP, 8

285 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

190 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.5 V/µs, ± 1.35V to ± 18V, SOT-23, 5 Pins

277 in stock

Each (Supplied on Cut Tape)

1+ $1.86 10+ $1.58 25+ $1.48 50+ $1.37 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 5.5 MHz, 6 V/µs, 2.7V to 5V, SOIC, 8 Pins

388 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 5.5 MHz, 6 V/µs, 2.7V to 5V, DIP, 8 Pins

34 in stock
Add

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

559 in stock
Add

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

46 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

62 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$37.27 $ 37.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $37.27
5 + $36.45
10 + $34.78
25 + $33.32
50 + $31.76
100 + $30.20
250 + $29.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.