Low

OPA627AU - 

Operational Amplifier, Single, 1 Amplifier, 16 MHz, 55 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

OPA627AU - Operational Amplifier, Single, 1 Amplifier, 16 MHz, 55 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA627AU
Newark Part No.:
30C4516

Product Overview

The OPA627AU is a precision high-speed Difet® Operational Amplifier provides a new level of performance. When compared to the popular OPA111 operational amplifier, it has lower noise, lower offset voltage and higher speed. The OPA627AU is useful in a broad range of precision and high speed analog circuitry. It is fabricated on a high-speed, dielectrically-isolated complementary NPN/PNP process. Laser-trimmed Difet input circuitry provides high accuracy and low-noise performance comparable with the best bipolar-input operational amplifiers. High frequency complementary transistors allow increased circuit bandwidth, attaining dynamic performance not possible with previous precision FET operational amplifiers. Difet fabrication achieves extremely low input bias currents without compromising input voltage noise performance. Low input bias current is maintained over a wide input common-mode voltage range with unique cascode circuitry.
  • Very low noise
  • Fast settling time
  • Low VOS, drift and IB
  • Green product and no Sb/Br

Applications

Audio, Sensing & Instrumentation

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
16MHz
:
55V/µs
:
± 4.5V to ± 18V
:
SOIC
:
8Pins
:
-25°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

214 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$28.69 $ 28.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.69
5 + $27.51
10 + $26.46
25 + $25.28
50 + $23.94
100 + $22.60
250 + $21.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.