TEXAS INSTRUMENTS  OPA615IDR  Transconductance Amplifier, Wide-Bandwidth, 1 Amplifier, 5 V, 770 MHz, -3.4 V, 3.4 V, SOIC

TEXAS INSTRUMENTS OPA615IDR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • No. of Amplifiers 1 Amplifier
  • Supply Voltage 5V
  • Gain Bandwidth 770MHz
  • Input Voltage Min -3.4V
  • Input Voltage Max 3.4V
  • Amplifier Case Style SOIC
  • No. of Pins 14Pins
  • Output Current Min 3mA
  • Output Current Max 5mA
  • Slew Rate 2500V/µs
  • Input Resistance 50ohm
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Tape & Reel
  • MSL MSL 2 - 1 year
  • Output Current Range 3mA to 5mA
  • Input Voltage ± 3.4V
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 6/20/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $6.28 $6.28

Buy

Price

Quantity List Price
2500+ $6.28
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
52K5807
OPA615ID

OPA615ID

TEXAS INSTRUMENTS

Transconductance Amplifier, Wide-Bandwidth, 1 Amplifier, 5 V, 770 MHz, -3.4 V, 3.4 V, SOIC

Availability:​ 0

Price for: Each

50+ $10.28 100+ $9.57 250+ $8.86 500+ $8.39 More pricing

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought