Low

TEXAS INSTRUMENTS  OPA615IDGST  IC, TRANSCONDUCTANCE AMP 770MHZ, MSOP-10, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: MSOP
  • Gain Bandwidth: 770MHz
  • Input Resistance: 50ohm
  • Input Voltage: ± 3.4V
  • Input Voltage Max: 3.4V
  • Input Voltage Min: -3.4V
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current Max: 5mA
  • Output Current Min: 3mA
  • Output Current Range: 3mA to 5mA
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Jun-2014)
  • Slew Rate: 2500V/µs
  • Supply Voltage: 5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $7.57

Buy

Price

Quantity List Price
250 - 499 $7.57
500 - 749 $7.06
750 - 999 $6.75
1000+ $6.44

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought