Low

TEXAS INSTRUMENTS  OPA615ID  TRANS CONDUCTANCE AMPLIFIER 770MHZ, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Gain Bandwidth: 770MHz
  • Input Resistance: 50ohm
  • Input Voltage: ± 3.4V
  • Input Voltage Max: 3.4V
  • Input Voltage Min: -3.4V
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current Max: 5mA
  • Output Current Min: 3mA
  • Output Current Range: 3mA to 5mA
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 2500V/µs
  • Supply Voltage: 5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Unit Price: $9.80

Buy

Price

Quantity List Price
50 - 99 $9.80
100 - 249 $9.51
250 - 499 $8.68
500 - 999 $7.74
1000+ $7.38

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
52K5808
OPA615IDR

OPA615IDR

TEXAS INSTRUMENTS

IC, TRANSCONDUCTANCE AMP 770MHZ, SOIC-14, FULL REEL

IC, TRANSCONDUCTANCE AMP 770MHZ, SOIC-14, FULL REEL; No. of Amplifiers:1; Supply Voltage:5V; Gain Bandwidth:770MHz; Input Voltage Min:-3.4V; Input Voltage Max:3.4V; Amplifier Case Style:SOIC; No. of Pins:14; Output Current Min:3mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $6.28

Buy
    Per the manufacturer, more stock expected week of 7/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought