Low

TEXAS INSTRUMENTS  OPA615ID.  Transconductance Amplifier, Wide-Bandwidth, 1, 5 V, 770 MHz, -3.4 V, 3.4 V, SOIC

 

Product Information

No. of Amplifiers:
1 Amplifier
Supply Voltage:
5V
Gain Bandwidth:
770MHz
Input Voltage Min:
-3.4V
Input Voltage Max:
3.4V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Output Current Min:
3mA
Output Current Max:
5mA
Slew Rate:
2500V/µs
Input Resistance:
50ohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 2 - 1 year
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Associated Products