Low

OPA606KP - 

Operational Amplifier, Single, 1 Amplifier, 13 MHz, 30 V/µs, ± 5V to ± 18V, DIP, 8 Pins

OPA606KP - Operational Amplifier, Single, 1 Amplifier, 13 MHz, 30 V/µs, ± 5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA606KP
Newark Part No.:
04M4586
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA606KP is a monolithic dielectrically-isolated FET (Difet®) Operational Amplifier features wider bandwidth and lower bias current than BIFET® LF156A amplifier. Bias current is specified under warmed-up and operating conditions, as opposed to a junction temperature of +25°C. Laser-trimmed thin-film resistors offer improved offset voltage and noise performance. The OPA606 is internally compensated for unity-gain stability.
  • 10pA at TA=+25°C Maximum low bias current
  • 500µV Maximum low offset voltage
  • 0.0035% at 10kHz Typical low distortion

Applications

Test & Measurement, Audio

Product Information

:
1 Amplifier
:
13MHz
:
30V/µs
:
± 5V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.00 $ 10.00
Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price
50 + $10.00
100 + $9.42
250 + $8.96
500 + $8.38
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.