Low

OPA552PA - 

Operational Amplifier, Single, 1 Amplifier, 12 MHz, 24 V/µs, ± 4V to ± 30V, DIP, 8 Pins

OPA552PA - Operational Amplifier, Single, 1 Amplifier, 12 MHz, 24 V/µs, ± 4V to ± 30V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA552PA
Newark Part No.:
28M9262
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA552PA is a high-voltage high-current Operational Amplifier is optimized for gains of 5 or greater and offers higher speed with a slew rate of 24V/µs and a bandwidth of 12MHz. It is suitable for telephony, audio, servo and test applications. The laser-trimmed, monolithic integrated circuits provide excellent low-level accuracy along with high output swing. High performance is maintained as the amplifier swings to its specified limits. The OPA552 is internally protected against over-temperature conditions and current overloads. The thermal shutdown indicator flag provides a current output to alert the user when thermal shutdown has occurred.
  • 200mA Continuous high output current
  • 14nV/√Hz Low noise
  • Thermal shutdown and output current-limited fully protected
  • Thermal shutdown indicator
  • 2V From rail wide output swing

Applications

Portable Devices, Test & Measurement, Audio, Automation & Process Control

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
12MHz
:
24V/µs
:
± 4V to ± 30V
:
DIP
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 12 MHz, 1, 24 V/ s, 4V to 30V, DIP, 8

227 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

145 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$4.76 $ 4.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.76
10 + $4.28
25 + $4.12
50 + $3.82
100 + $3.51
250 + $3.33
500 + $2.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.