Low

OPA551UA - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 15 V/µs, ± 4V to ± 30V, SOIC, 8 Pins

OPA551UA - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 15 V/µs, ± 4V to ± 30V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA551UA
Newark Part No.:
16M2463
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA551UA is an Operation Amplifier with high-voltage (60V) and high-current (200mA) capability. The OPA551UA is unity-gain stable and features high slew rate (15Vμs) and wide bandwidth (3MHz). The OPA551UA is optimized for gains of 5 or greater and offers higher speed with a slew rate of 24V/μs and a bandwidth of 12MHz. This laser-trimmed, monolithic integrated circuit provides excellent low-level accuracy along with high output swing. High performance is maintained as the amplifier swings to its specified limits. The OPA551UA is internally protected against over-temperature conditions and current overloads. The thermal shutdown indicator flag provides a current output to alert the user when thermal shutdown has occurred.
  • 200mA Continuous high output current
  • 14nV/√Hz Low noise
  • Thermal shutdown and output current-limited protection
  • Thermal shutdown indicator
  • 2V from rail wide output swing
  • 15V/μs Fast slew rate
  • 3MHz Wide bandwidth
  • Green product and no Sb/Br

Applications

Communications & Networking, Test & Measurement, Audio, Power Management, Motor Drive & Control

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
3MHz
:
15V/µs
:
± 4V to ± 30V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

423 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$5.31 $ 5.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.31
10 + $4.78
25 + $4.49
50 + $4.21
100 + $3.92
250 + $3.68
500 + $3.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.