Low

OPA551PA - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 15 V/µs, ± 4V to ± 30V, DIP, 8 Pins

OPA551PA - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 15 V/µs, ± 4V to ± 30V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA551PA
Newark Part No.:
75C5068
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA551PA is a single Operational Amplifier with high-voltage (60V) and high-current (200mA) capability. The OPA551 is unity-gain stable and features high slew rate (15V/µs) and wide bandwidth (3MHz). This laser-trimmed, monolithic integrated circuit provides excellent low-level accuracy along with high output swing. High performance is maintained as the amplifier swings to its specified limits. The OPA55x device is internally protected against over-temperature conditions and current overloads. The thermal shutdown indicator flag provides a current output to alert the user when thermal shutdown has occurred.
  • Fully protected - Thermal shutdown and output current-limited
  • Thermal shutdown indicator
  • Wide output swing - 2V from rail
  • 200mA Continuous high output current
  • 14nV/√Hz Low noise
  • Green product and no Sb/Br

Applications

Communications & Networking, Test & Measurement, Audio, Motor Drive & Control, Signal Processing

Product Information

:
1 Amplifier
:
3MHz
:
15V/µs
:
± 4V to ± 30V
:
DIP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
490 in stock

Each

1+ $4.82 10+ $4.17 25+ $3.65 50+ $3.42 100+ $2.97 250+ $2.49 500+ $2.41 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

83 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

150 Further stock expected to ship on Jun 28, 2018

More stock available week commencing 9/3/18
$5.10 $ 5.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.10
10 + $4.58
25 + $4.30
50 + $4.03
100 + $3.75
250 + $3.52
500 + $3.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.