Low

OPA551FAKTWT - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 15 V/µs, ± 4V to ± 30V, TO-263, 7 Pins

OPA551FAKTWT - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 15 V/µs, ± 4V to ± 30V, TO-263, 7 Pins
OPA551FAKTWT - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 15 V/µs, ± 4V to ± 30V, TO-263, 7 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA551FAKTWT
Newark Part No.:
87H2078
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA551FAKTWT is a high-voltage high-current Operational Amplifier and it is unity-gain stable and features high slew rate and wide bandwidth. It is suitable for telephony, audio, servo and test applications. The laser-trimmed, monolithic integrated circuits provide excellent low-level accuracy along with high output swing. High performance is maintained as the amplifier swings to its specified limits. The OPA551 is internally protected against over-temperature conditions and current overloads. The thermal shutdown indicator flag provides a current output to alert the user when thermal shutdown has occurred.
  • 200mA Continuous high output current
  • 14nV/√Hz Low noise
  • Thermal shutdown and output current-limited fully protected
  • Thermal shutdown indicator
  • 2V From rail wide output swing

Applications

Portable Devices, Test & Measurement, Audio, Automation & Process Control

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
3MHz
:
15V/µs
:
± 4V to ± 30V
:
TO-263
:
7Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 15 V/µs, ± 4V to ± 30V, TO-263, 7 Pins

250 in stock

Each (Supplied on Full Reel)

250+ $4.75 500+ $4.53 1000+ $3.65

Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

6,000 in stock
Add

TEXAS INSTRUMENTS

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

3,468 in stock

Each (Supplied on Cut Tape)

1+ $0.60 10+ $0.496 25+ $0.437 50+ $0.379 More Pricing...

Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

1,232 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

153 in stock

Each

1+ $17.17 10+ $15.79 25+ $15.35 50+ $14.34 More Pricing...

Add

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

289 in stock
Add

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

185 in stock
Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

174 in stock

Each (Supplied on Cut Tape)

1+ $8.24 10+ $7.45 25+ $7.10 50+ $6.63 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

536 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$6.96 $ 6.96
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.96
10 + $6.28
25 + $5.99
50 + $5.60
100 + $5.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.