Low

OPA541AP - 

Operational Amplifier, Single, 1 Amplifier, 1.6 MHz, 10 V/µs, 20V to 70V, TO-220, 11 Pins

OPA541AP - Operational Amplifier, Single, 1 Amplifier, 1.6 MHz, 10 V/µs, 20V to 70V, TO-220, 11 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA541AP
Newark Part No.:
72K9048
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA541AP is a high power, monolithic FET input operational amplifier in 11 pin TO-220 package. Internal current limit circuitry can be user programmed with single external resistor protecting amplifier and load from fault conditions. The OPA541 is fabricated using a proprietary bipolar/FET process. It uses single current limit resistor to set both positive and negative current limits. Applications currently using hybrid power amplifiers requiring two current limit resistors need not be modified.
  • Capable of operation from power supplies up to ±40V
  • Continuous current of 5A and peak current of 10A
  • Programmable current limit
  • Gain bandwidth product of 1.6MHz
  • Slew rate of 10V/μs
  • Input offset voltage of ±2mV
  • Input bias current of 4pA
  • Common mode rejection of 113dB
  • Power supply voltage from ±10V to ±35V
  • Operating temperature range from -25°C to 85°C

Applications

Signal Processing, Motor Drive & Control, Audio

Warnings

This integrated circuit can be damaged by ESD. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
1 Amplifier
:
1.6MHz
:
10V/µs
:
20V to 70V
:
TO-220
:
11Pins
:
-25°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

164 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
$21.40 $ 21.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.40
5 + $20.52
10 + $19.74
25 + $18.86
50 + $17.86
100 + $16.86
250 + $16.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.