Low

TEXAS INSTRUMENTS  OPA4354AIPWR  Operational Amplifier, Quad, 4 Amplifier, 100 MHz, 150 V/µs, 2.5V to 5.5V, TSSOP, 14 Pins

TEXAS INSTRUMENTS OPA4354AIPWR
Manufacturer Part No:
OPA4354AIPWR
Newark Part No.:
75C5020

The actual product may differ from image shown

Product Overview

The OPA4354AIPWR is a quad high-speed voltage-feedback CMOS Operational Amplifier with rail-to-rail input and output. It is unity-gain stable and can drive large output currents. Common-mode input range extends beyond the supplies. The output swing is within 100mV of the rails, supporting wide dynamic range.
  • Thermal shutdown function
  • 100MHz GBW Wide bandwidth
  • 6.5nV/√Hz Low noise
  • >100mA High output current
  • 0.02% Differential gain
  • 0.09° Differential phase
  • 0.1dB Gain flatness of 40MHz
  • 3pA Low input bias current
  • 4.9mA/channel Quiescent current
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
100MHz
Slew Rate:
150V/µs
No. of Amplifiers:
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision
  • Test & Measurement
  • Signal Processing
  • Sensing & Instrumentation
  • Communications & Networking

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products