Low

OPA4277UA - 

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 14 Pins

OPA4277UA - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA4277UA
Newark Part No.:
24C8771
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA4277UA is a high precision Operational Amplifier offers improved noise, wider output voltage swing and are twice as fast with half the quiescent current. Features include ultralow offset voltage and drift, low bias current, high common-mode rejection and high power supply rejection. The OPAx277 series operational amplifiers operate from ±2 to ±18V supplies with excellent performance. Unlike most operational amplifiers which are specified at only one supply voltage, the OPAx277 series is specified for real-world applications, a single limit applies over the ±5 to ±15V supply range. High performance is maintained as the amplifiers swing to their specified limits.
  • 10µV Ultralow offset voltage
  • ±0.1µV/°C Ultralow drift
  • 134dB High open-loop gain
  • 140dB High common-model rejection
  • 130dB High power supply rejection
  • 1nA Maximum low bias current
  • 800µA/amplifier Low quiescent current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Amplifier
:
1MHz
:
0.8V/µs
:
± 2V to ± 18V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 14 Pins

2,617 in stock

Each (Supplied on Cut Tape)

1+ $9.16 10+ $8.28 25+ $7.67 50+ $7.27 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 14 Pins

2,500 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

822 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$10.99 $ 10.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.99
10 + $9.94
25 + $9.57
50 + $9.20
100 + $8.23
250 + $7.81
500 + $7.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.