Low

TEXAS INSTRUMENTS  OPA3875IDBQ  VIDEO MULTIPLEXER, 700MHZ, -50DB, SSOP-16

TEXAS INSTRUMENTS OPA3875IDBQ
Manufacturer Part No:
OPA3875IDBQ
Newark Part No.:
27M0446
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
2:1
Bandwidth:
700MHz
Supply Voltage Min:
3V
Supply Voltage Max:
6.3V
TV / Video Case Style:
SSOP
No. of Pins:
16Pins
Cross Talk:
-50dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.