Low

TEXAS INSTRUMENTS  OPA381AIDRBT  Transimpedance Amplifier, 5.5 V, 18 MHz, 0.8 mA, 1 mA, 400 mV, SON

TEXAS INSTRUMENTS OPA381AIDRBT
Manufacturer Part No:
OPA381AIDRBT
Newark Part No.:
43J9651
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
5.5V
Gain Bandwidth:
18MHz
Input Current Min:
800µA
Input Current Max:
1mA
Differential Output Voltage:
400mV
Amplifier Case Style:
SON
No. of Pins:
8Pins
Output Resistance:
250ohm
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
MSL:
MSL 2 - 1 year
Operating Temperature Min:
-40
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Associated Products