Low

OPA381AIDGKT - 

Transimpedance Amplifier, 5.5 V, 18 MHz, 0.8 mA, 1 mA, 400 mV, MSOP

OPA381AIDGKT - Transimpedance Amplifier, 5.5 V, 18 MHz, 0.8 mA, 1 mA, 400 mV, MSOP

The actual product may differ from image shown

Manufacturer Part No:
OPA381AIDGKT
Newark Part No.:
43J9649
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA381AIDGKT is a precision low-power high-speed Transimpedance Amplifier provides extremely high precision, excellent long-term stability and very low 1/f noise. The OPA381 features an offset voltage, offset drift and bias current. The OPA381 far exceeds the offset, drift and noise performance that conventional JFET operational amplifier provide. The signal bandwidth of a transimpedance amplifier depends largely on the GBW of the amplifier and the parasitic capacitance of the photodiode, as well as the feedback resistor. The 18MHz GBW of the OPA381 enables a trans-impedance bandwidth in most configurations. The OPA381 is ideally suited for fast control loops for power level measurement on an optical fibre.
  • 250kHz Transimpedance bandwidth
  • 5 decades Dynamic range
  • Excellent long-term stability
  • 10nV/√Hz Low voltage noise
  • 3pA Bias current
  • 25µv Maximum offset voltage
  • 0.1µV/°C Maximum offset drift
  • Fast overload recovery
  • 2.7 to 5.5V Supply range
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
5.5V
:
18MHz
:
0.8mA
:
1mA
:
400mV
:
MSOP
:
8Pins
:
250ohm
:
-40°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

162 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.931 $ 0.93
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.24
10 + $1.90
25 + $1.77
50 + $1.65
100 + $1.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.