Low

OPA380AIDGKT - 

Transimpedance Amplifier, 5.5 V, 90 MHz, 7.5 mA, 9.5 mA, 400 mV, MSOP

OPA380AIDGKT - Transimpedance Amplifier, 5.5 V, 90 MHz, 7.5 mA, 9.5 mA, 400 mV, MSOP

The actual product may differ from image shown

Manufacturer Part No:
OPA380AIDGKT
Newark Part No.:
01J0610
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA380AIDGKT is a precision high-speed Transimpedance Amplifier provides high-speed (90MHz gain bandwidth (GBW)) operation, with extremely high precision, excellent long-term stability and very low 1/f noise. It is ideally suited for high-speed photodiode applications. The OPA380 features an offset voltage of 25μV, offset drift of 0.1μV/°C and bias current of 50pA. The OPA380 far exceeds the offset, drift and noise performance that conventional JFET op-amps provide. The signal bandwidth of a transimpedance amplifier depends largely on the GBW of the amplifier and the parasitic capacitance of the photodiode, as well as the feedback resistor. The 90MHz GBW of the OPA380 enables a transimpedance bandwidth of >1MHz in most configurations. The OPA380 is ideally suited for fast control loops for power level on an optical fibre. As a result of the high precision and low-noise characteristics of the OPA380, a dynamic range of 4 to 5 decades can be achieved.
  • Excellent long-term VOS stability
  • 80V/μs Typical slew rate
  • 105dB Typical CMRR
  • 0.03μV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

:
5.5V
:
90MHz
:
7.5mA
:
9.5mA
:
400mV
:
MSOP
:
8Pins
:
40ohm
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

81 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$5.23 $ 5.23
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.23
10 + $4.70
25 + $4.42
50 + $4.13
100 + $3.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.