Low

TEXAS INSTRUMENTS  OPA380AIDG4  Transimpedance Amplifier, 5.5 V, 90 MHz, 7.5 mA, 9.5 mA, 400 mV, SOIC

TEXAS INSTRUMENTS OPA380AIDG4
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Supply Voltage:
5.5V
Gain Bandwidth:
90MHz
Input Current Min:
7.5mA
Input Current Max:
9.5mA
Differential Output Voltage:
400mV
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Output Resistance:
40ohm
Operating Temperature Max:
125°C
Packaging:
Each
MSL:
MSL 2 - 1 year
Operating Temperature Min:
-40 °C
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes

Substitutes

Associated Products

Similar Products