Low

OPA365AIDBVR - 

Operational Amplifier, Single, 1 Amplifier, 50 MHz, 25 V/µs, 2.2V to 5.5V, SOT-23, 5 Pins

OPA365AIDBVR - Operational Amplifier, Single, 1 Amplifier, 50 MHz, 25 V/µs, 2.2V to 5.5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA365AIDBVR
Newark Part No.:
03M9400
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA365AIDBVR is a rail-to-rail high-performance CMOS Operational Amplifier (ADC) optimized for very low voltage, single-supply applications. Rail-to-rail input/output, low-noise and high-speed operations (50MHz gain bandwidth) make them ideal for driving sampling analog-to-digital converters (ADCs). The OPA365 family of operational amplifier is well-suited for cell phone power amplifier control loops. Special features include excellent common-mode rejection ratio (CMRR), no input stage crossover distortion, high input impedance and rail-to-rail input and output swing. The input common-mode range includes both the negative and positive supplies. The output voltage swing is within 10mV of the rails.
  • Zero-crossover distortion topology - 100dB (minimum) CMRR and 0.0004% excellent THD+N
  • 0.3µs to 0.01% Fast settling
  • 100µV Low offset
  • 0.2pA Low input bias current

Applications

Signal Processing, Test & Measurement, Automation & Process Control, Audio

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
50MHz
:
25V/µs
:
2.2V to 5.5V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 50 MHz, 1, 25 V/ s, 2.2V to 5.5V, SOT-23, 5

2,106 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,016 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
$1.69 $ 1.69
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.69
25 + $1.43
50 + $1.29
100 + $1.15
250 + $1.08
500 + $1.01
1000 + $0.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.