Low

TEXAS INSTRUMENTS  OPA365AID  Operational Amplifier, Single, 1 Amplifier, 50 MHz, 25 V/µs, 2.2V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA365AID
Manufacturer Part No:
OPA365AID
Newark Part No.:
18M7500
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The OPA365AID is a zero-crossover high-performance CMOS Operational Amplifier optimized for very low voltage, single-supply applications. Rail-to-rail input/output, low-noise (4.5nV/√Hz) and high-speed operations (50MHz gain bandwidth) make them ideal for driving sampling analog-to-digital converters (ADCs). The OPA365 family of op amp is well-suited for cell phone power amplifier control loops. Special features include excellent common-mode rejection ratio (CMRR), no input stage crossover distortion, high input impedance and rail-to-rail input and output swing. The input common-mode range includes both the negative and positive supplies. The output voltage swing is within 10mV of the rails.
  • 0.0004% Excellent THD+N
  • 100dB Minimum CMRR
  • 100mV Beyond supply rail input
  • 4.5nV/√Hz at 100kHz Low noise
  • 0.3µs to 0.01% Fast settling
  • 100µV Low offset
  • 0.2pA Low input bias current
  • Green product and no Sb/Br

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
50MHz
Slew Rate:
25V/µs
No. of Amplifiers:
Supply Voltage Range:
2.2V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Test & Measurement;
  • Automation & Process Control;
  • Audio

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products