Low

OPA357AIDBVT - 

Operational Amplifier, Single, 1 Amplifier, 250 MHz, 150 V/µs, 2.5V to 5.5V, SOT-23, 6 Pins

OPA357AIDBVT - Operational Amplifier, Single, 1 Amplifier, 250 MHz, 150 V/µs, 2.5V to 5.5V, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA357AIDBVT
Newark Part No.:
75C4916
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA357AIDBVT is a single high-speed voltage-feedback CMOS Operational Amplifier with shutdown, rail-to-rail input and output. It is unity-gain stable and can drive large output currents. Common-mode input range extends beyond the supplies. The output swing is within 100mV of the rails, supporting wide dynamic range.
  • Thermal shutdown function
  • Excellent video performance - 0.02% diff gain, 0.09° diff phase and 0.1dB gain flatness of 40MHz
  • 6.5nV/√Hz Low noise
  • >100mA High output current
  • 3pA Low input bias current
  • 4.9mA Quiescent current
  • <6µA Shutdown (IQ)
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Test & Measurement, Signal Processing, Sensing & Instrumentation, Communications & Networking

Product Information

:
1 Amplifier
:
250MHz
:
150V/µs
:
2.5V to 5.5V
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 250 MHz, 150 V/µs, 2.5V to 5.5V, SOT-23, 6 Pins

439 in stock

Each (Supplied on Cut Tape)

1+ $2.12 10+ $1.90 25+ $1.81 50+ $1.67 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.24 $ 1.24
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 500
Quantity Price
500 + $1.24
1000 + $1.02
2500 + $0.885
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.