TEXAS INSTRUMENTS  OPA344PA  OP AMP, CMOS LOW POWER RRI/O, 344

TEXAS INSTRUMENTS OPA344PA

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Amplifier Case Style: DIP
  • Bandwidth: 1MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Slew Rate: 0.8V/µs
  • Supply Voltage Range: 2.5V to 5.5V

Availability

Availability:  10

Available until stock is exhausted


  • 10 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.865 $0.865

Buy

Price

Quantity List Price Your Price
1 - 9 $1.72
10 - 99 $1.37
100 - 499 $1.06
500 - 999 $0.813
1000 - 2499 $0.758
2500 - 4999 $0.657
5000 - 9999 $0.647
10000+ $0.642
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
21J9196
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

653 

Price for: Cut Tape 1

1+ $1.96 10+ $1.77 25+ $1.53 50+ $1.44

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
01P0907
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

Instrument Amplifier, 1, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

2,153 

Price for: Cut Tape 1

1+ $4.49 10+ $4.01 25+ $3.62 50+ $3.44

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
28X4263
INA333AIDGKR

INA333AIDGKR

TEXAS INSTRUMENTS

Instrument Amplifier, 1, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

5,000 

Price for: Full Reel 1

2500+ $2.03

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
04K3496
MC33063ADR

MC33063ADR

TEXAS INSTRUMENTS

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

1,625 

Price for: Cut Tape 1

1+ $0.569 10+ $0.453 100+ $0.338 1000+ $0.234

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
12X9066
TPS3808G01DBVR

TPS3808G01DBVR

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

6,000 

Price for: Full Reel 1

3000+ $0.765

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
96K4516
INA126PA

INA126PA

TEXAS INSTRUMENTS

Instrument Amplifier, 1, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

390 

Price for: Each 1

1+ $3.34 10+ $2.68 100+ $2.44 250+ $1.90

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
36K2005
OPA544T

OPA544T

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1.4 MHz, 1, 8 V/µs, ± 10V to ± 35V, TO-220, 5

490 

Price for: Each 1

1+ $17.02 10+ $15.47 25+ $14.32 50+ $13.58

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
74C7158
ADS7828E/250

ADS7828E/250

TEXAS INSTRUMENTS

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

304 

Price for: Cut Tape 1

1+ $8.18 10+ $7.38 25+ $6.93 50+ $6.73

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
35C1874
OPA237NA/250

OPA237NA/250

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1.5 MHz, 1, 0.5 V/µs, ± 1.35V to ± 18V, SOT-23, 5

208 

Price for: Cut Tape 1

1+ $1.73 10+ $1.56 25+ $1.35 50+ $1.27

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
73H4119
ADS1256IDBT

ADS1256IDBT

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

99 

Price for: Cut Tape 1

1+ $16.11 10+ $14.67 25+ $13.54 50+ $12.86

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Associated Products


Customers Also Bought