Low

OPA340UA - 

Operational Amplifier, Single, 1 Amplifier, 5.5 MHz, 6 V/µs, 2.7V to 5V, SOIC, 8 Pins

OPA340UA - Operational Amplifier, Single, 1 Amplifier, 5.5 MHz, 6 V/µs, 2.7V to 5V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA340UA
Newark Part No.:
35C1892
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA340UA is a single CMOS Operational Amplifier optimized for low-voltage, single-supply operation. Rail-to-rail input/output and high-speed operation make them ideal for driving sampling analog-to-digital (A/D) converters. It is also well-suited for general purpose and audio applications as well as providing I/V conversion at the output of digital-to-analog (D/A) converters. Single version has identical specifications for design flexibility. The OPA340 series operate on a single supply as low as 2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply. Output voltage swing is to within 1mV of the supply rails with a 100k load. It offer excellent dynamic response (BW=5.5MHz, SR=6V/µs), yet quiescent current is only 750µA.
  • 0.0007% (f=1kHz) Low THD+noise
  • 750µA/channel Low quiescent current
  • 92dB Typical CMRR
  • 2.5μV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing, Computers & Computer Peripherals, Test & Measurement, Automation & Process Control, Audio, Communications & Networking

Product Information

:
1 Amplifier
:
5.5MHz
:
6V/µs
:
2.7V to 5V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
17,886 in stock

Each (Supplied on Cut Tape)

1+ $0.60 10+ $0.496 25+ $0.437 50+ $0.379 100+ $0.32 250+ $0.299 500+ $0.277 1000+ $0.256 More Less

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

15,000 in stock

Each (Supplied on Full Reel)

3000+ $0.793 6000+ $0.778 12000+ $0.748 More Less

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

3,225 in stock

Each (Supplied on Cut Tape)

1+ $1.76 25+ $1.50 50+ $1.35 100+ $1.20 250+ $1.13 500+ $1.05 1000+ $0.868 More Less

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

67 in stock

Each

1+ $3.15 10+ $2.83 25+ $2.66 50+ $2.49 100+ $2.32 250+ $2.17 500+ $1.97 More Less

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

468 in stock

Each (Supplied on Cut Tape)

1+ $16.60 10+ $15.26 25+ $14.47 50+ $13.68 100+ $12.89 More Less

288 in stock

Each (Supplied on Cut Tape)

1+ $4.20 10+ $3.77 25+ $3.54 50+ $3.32 100+ $3.09 250+ $2.90 500+ $2.63 1000+ $2.22 More Less

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

43 in stock

Each (Supplied on Cut Tape)

1+ $21.13 10+ $19.49 25+ $18.62 50+ $17.63 100+ $16.64 More Less

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

13 in stock

Each

1+ $16.80 10+ $15.45 25+ $14.64 50+ $13.84 100+ $13.04 250+ $12.40 500+ $11.60 More Less

TEXAS INSTRUMENTS

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $8.62 10+ $7.80 25+ $7.21 50+ $6.83 100+ $6.45 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $2.07 5000+ $2.03

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

288 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$2.66 $ 2.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.66
10 + $2.39
25 + $2.25
50 + $2.10
100 + $1.96
250 + $1.84
500 + $1.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.