Low

OPA335AIDBVT - 

Operational Amplifier, Single, 1 Amplifier, 2 MHz, 1.6 V/µs, ± 1.35V to ± 2.75V, SOT-23, 5 Pins

OPA335AIDBVT - Operational Amplifier, Single, 1 Amplifier, 2 MHz, 1.6 V/µs, ± 1.35V to ± 2.75V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA335AIDBVT
Newark Part No.:
36K7582
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA335AIDBVT is a CMOS Operational Amplifier uses auto-zeroing techniques to simultaneously provide very low offset voltage (5µV maximum) and near zero drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high input impedance and rail-to-rail output swing. This op amp is optimized for low-voltage, single-supply operation. Under logic control, the amplifier can be switched from normal operation to a standby current of 2µA. When the enable pin is connected high, the amplifier is active. Connecting enable low disables the amplifier and places the output in a high impedance state.
  • Single-supply operation
  • Shutdown function
  • 5µV Maximum low offset voltage
  • 0.05µV/°C Maximum zero drift
  • 285µA Quiescent current
  • Green product and no Sb/Br

Applications

Test & Measurement, Medical, Portable Devices, Signal Processing

Product Information

:
1 Amplifier
:
2MHz
:
1.6V/µs
:
± 1.35V to ± 2.75V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 2 MHz, 1.6 V/µs, ± 1.35V to ± 2.75V, SOT-23, 5 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

15,000 in stock

Each (Supplied on Full Reel)

3000+ $0.793 6000+ $0.778 12000+ $0.748

Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

3,535 in stock
Add

TEXAS INSTRUMENTS

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

641 in stock

Each (Supplied on Cut Tape)

1+ $0.60 10+ $0.496 25+ $0.437 50+ $0.379 More Pricing...

Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

537 in stock

Each (Supplied on Cut Tape)

1+ $8.62 10+ $7.80 25+ $7.21 50+ $6.83 More Pricing...

Add

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

68 in stock
Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

163 in stock

Each (Supplied on Cut Tape)

1+ $21.13 10+ $19.49 25+ $18.62 50+ $17.63 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

13 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$3.00 $ 3.00
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.00
10 + $2.70
25 + $2.54
50 + $2.37
100 + $2.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.