Low

OPA333AIDBVT - 

Operational Amplifier, Single, 1 Amplifier, 350 kHz, 0.16 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins

OPA333AIDBVT - Operational Amplifier, Single, 1 Amplifier, 350 kHz, 0.16 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA333AIDBVT
Newark Part No.:
80K2659

Product Overview

The OPA333AIDBVT is a single MicroPower precision CMOS Operational Amplifier use a proprietary auto-calibration technique to simultaneously provide very low offset voltage (10µV maximum) and near-zero drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offer high-impedance inputs that have a common-mode range 100mV beyond the rails and rail-to-rail output that swings within 50mV of the rails. This device is optimized for low-voltage, single-supply operation. The OPAx333 family offers excellent CMRR without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity.
  • Rail-to-rail input/output
  • 10µV Maximum low offset voltage
  • 0.05µV/°C Maximum zero drift
  • 17µA Quiescent current
  • Green product and no Sb/Br

Applications

Test & Measurement, Medical, Portable Devices, Signal Processing

Product Information

:
1 Amplifier
:
350kHz
:
0.16V/µs
:
1.8V to 5.5V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 350 kHz, 0.16 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins

250 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 350 kHz, 1, 0.16 V/ s, 1.8V to 5.5V, SOT-23, 5

4,108 in stock

Each (Supplied on Cut Tape)

1+ $2.92 10+ $2.62 25+ $2.49 50+ $2.30 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

405 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$2.70 $ 2.70
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.70
10 + $2.43
25 + $2.24
50 + $2.14
100 + $1.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.