Low

TEXAS INSTRUMENTS  OPA314AIDCKT  Operational Amplifier, Single, 3 MHz, 1 Amplifier, 1.5 V/µs, 1.8V to 5.5V, SC-70, 5 Pins

TEXAS INSTRUMENTS OPA314AIDCKT
Technical Data Sheet (10.13KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The OPA314AIDCKT is a single low-power general-purpose CMOS Operational Amplifier with rail-to-rail input and output. Low quiescent current (150µA typically at 5VS) combined with a wide bandwidth of 3MHz and very low noise (14nV/√Hz at 1kHz) make this family very attractive for a variety of battery-powered applications that require a good balance between cost and performance. The low input bias current supports applications with MΩ source impedances. The robust design of the OPA314 devices provides ease-of-use to the circuit designer - unity-gain stability with capacitive loads of up to 300pF, an integrated RF/EMI rejection filter, no phase reversal in overdrive conditions and high electrostatic discharge (ESD) protection (4kV HBM).
  • Low noise
  • Unity-gain stable
  • Internal RF/EMI filter
  • 150µA/channel Low IQ
  • 14nV/√Hz at 1kHz Low noise
  • 0.2pA Low input bias current
  • 0.5mV Low offset voltage
  • 1μV/°C Typical offset drift
  • 80dB Typical CMRR
  • Green product and no Sb/Br

 

Product Information

Bandwidth:
3MHz
No. of Amplifiers:
No. of Amplifiers:
1 Amplifier
Slew Rate:
1.5V/µs
Supply Voltage Range:
1.8V to 5.5V
Amplifier Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
Op Amp Type:
General Purpose
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Medical;
  • Computers & Computer Peripherals;
  • Portable Devices;
  • Test & Measurement;
  • Signal Processing;
  • Sensing & Instrumentation;
  • Wireless

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 3 MHz, 1, 1.5 V/ s, 1.8V to 5.5V, SC-70, 5

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.939 10+ $0.839 25+ $0.774 50+ $0.697 More pricing

Buy
OPA314AIDCKR

Op Amp

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.357 9000+ $0.346 24000+ $0.338

Buy

Associated Products

Similar Products