Low

OPA277UA - 

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

OPA277UA - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA277UA
Newark Part No.:
75C4826
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA277UA is a High Precision Operational Amplifier replaces the industry standard OP-177. They offer improved noise, wider output voltage swing and are twice as fast with half the quiescent current. Features include ultralow offset voltage and drift, low bias current, high common-mode rejection and high power supply rejection. Single, dual and quad versions have identical specifications, for maximum design flexibility. The OPA277UA operational amplifier operates from ±2 to ±18V supplies with excellent performance. Unlike most operational amplifiers which are specified at only one supply voltage, the OPA277UA is specified for real-world applications, a single limit applies over the ±5 to ±15V supply range. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±20µV maximum) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications.
  • 10µV Ultralow offset voltage
  • ±0.1µV/°C Ultralow drift
  • 134dB High open-loop gain
  • 140dB High common-mode rejection
  • 130dB High power supply rejection
  • 1nA Maximum low bias current
  • 800µA Low quiescent current per amplifier
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Audio, Test & Measurement

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
1MHz
:
0.8V/µs
:
± 2V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

254 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

372 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$3.51 $ 3.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.51
10 + $3.16
25 + $2.97
50 + $2.78
100 + $2.59
250 + $2.43
500 + $2.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.