Low

OPA277U - 

Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

OPA277U - Operational Amplifier, Single, 1 Amplifier, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA277U
Newark Part No.:
75C4824
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA277U is a high precision Operational Amplifier offers improved noise, wider output voltage swing and is twice as fast with half the quiescent current. Features include ultralow offset voltage and drift, low bias current, high common-mode rejection and high power supply rejection. Single version has identical specifications, for maximum design flexibility. OPAx277 series operational amplifier operates from ±2 to ±18V supplies with excellent performance. Unlike most operational amplifier which is specified at only one supply voltage, the OPAx277 series is specified for real-world applications. High performance is maintained as the amplifier swing to their specified limits. Because the initial offset voltage (±20µV maximum) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications.
  • 10µV Ultralow offset voltage
  • ±0.1µV/°C Ultralow drift
  • 134dB High open-loop gain
  • 140dB High common-mode rejection
  • 130dB High power supply rejection
  • 1nA Maximum low bias current
  • 800µA/amplifier Low quiescent current
  • Green product and no Sb/Br

Applications

Test & Measurement, Portable Devices, Signal Processing

Product Information

:
1 Amplifier
:
1MHz
:
0.8V/µs
:
± 2V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $2.96

339 in stock

Each

1+ $6.15 10+ $5.56 25+ $5.15 50+ $4.88 100+ $4.61 250+ $4.37 500+ $4.01 More Less

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 1.3 MHz, 0.7 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

1 in stock

Each

1+ $2.02 Web only price 10+ $1.83 Web only price 100+ $1.49 Web only price 500+ $1.16 Web only price 1000+ $0.978 Web only price 2500+ $0.901 Web only price 5000+ $0.893 Web only price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

104 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

225 Further stock expected to ship on Aug 14, 2018

More stock available week commencing 9/17/18
$6.15 $ 6.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.15
10 + $5.56
25 + $5.15
50 + $4.88
100 + $4.61
250 + $4.37
500 + $4.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
9 months ago
by
Roger
 - Hampton, VA, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, it's RoHS compliant.
8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:30.549-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_75C4824, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.