Low

TEXAS INSTRUMENTS  OPA2690IDG4  Operational Amplifier, Dual, 500 MHz, 2, 1800 V/ s, 2.5V to 6V, SOIC, 8

TEXAS INSTRUMENTS OPA2690IDG4
Technical Data Sheet (10.12KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
500MHz
Slew Rate:
1800V/µs
No. of Amplifiers:
Supply Voltage Range:
± 2.5V to ± 6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products