Low

OPA2604AP - 

Operational Amplifier, Dual, 2 Amplifier, 20 MHz, 25 V/µs, 4.5V to 24V, DIP, 8 Pins

OPA2604AP - Operational Amplifier, Dual, 2 Amplifier, 20 MHz, 25 V/µs, 4.5V to 24V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2604AP
Newark Part No.:
03M5333
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2604AP is a dual FET-input low distortion Operational Amplifier designed for enhanced AC performance. Very low distortion, low noise and wide bandwidth provide superior performance in high quality audio and other applications requiring excellent dynamic performance. New circuit techniques and special laser trimming of dynamic circuit performance yield very low harmonic distortion. The result is an operational amplifier with exceptional sound quality. The low-noise FET input of the OPA2604 provides wide dynamic range, even with high source impedance. Offset voltage is laser-trimmed to minimize the need for interstage coupling capacitors.
  • VOS adjustment pins
  • High slew rate of 25V/µs
  • Unity gain stable
  • Wide supply voltage range from ±4.5V to ±24V
  • Low distortion of 0.0003% at 1KHz
  • Low noise of 10nV/√Hz
  • Common mode rejection of 100dB
  • Input offset voltage of ±1mV
  • Input bias current of 100pA
  • Operating temperature range from -25°C to 85°C

Applications

Sensing & Instrumentation, Imaging, Video & Vision, Test & Measurement, Audio

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
2 Amplifier
:
20MHz
:
25V/µs
:
4.5V to 24V
:
DIP
:
8Pins
:
-25°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Audio Power Amplifier, 2 Channel, ± 2.5V to ± 18V, DIP, 8 Pins

368 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.66 $ 2.66
Price for:
Each
Multiple: 50 Minimum: 150
Quantity Price
150 + $2.66
250 + $2.53
500 + $2.47
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.