Low

TEXAS INSTRUMENTS  OPA2381AIDRBTG4  IC, TRANSIMPEDANCE AMP, 18MHZ, SON-8, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 06M7534
  • Manufacturer Part No OPA2381AIDRBTG4

Product Information


  • Amplifier Case Style: SON
  • Differential Output Voltage: 400mV
  • Gain Bandwidth: 18MHz
  • Input Current Max: 1mA
  • Input Current Min: 800µA
  • Input Current Range: 0.8mA to 1mA
  • MSL: MSL 2 - 1 year
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Resistance: 250ohm
  • Packaging: Tape & Reel
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage: 5.5V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $2.13

Buy

Price

Quantity List Price
250 - 499 $2.13
500 - 749 $1.91
750 - 999 $1.67
1000+ $1.52

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought