Low

OPA237NA/250 - 

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.5 V/µs, ± 1.35V to ± 18V, SOT-23, 5 Pins

OPA237NA/250 - Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.5 V/µs, ± 1.35V to ± 18V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA237NA/250
Newark Part No.:
35C1874
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA237NA/250 is a MicroAmplifier™ single-supply Operational Amplifier features low offset voltage, low quiescent current, low bias current and a wide supply range. This op-amp is ideal for single-supply, battery-operated and space-limited applications, such as PCMCIA cards and other portable instruments. OPA237 series op-amp can operates from single supply. When operated from a single supply, the input common-mode range extends below ground and the output can swing to within 10mV of ground.
  • 0.5mV Low offset voltage
  • 350µA Maximum low quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Medical, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
1.5MHz
:
0.5V/µs
:
± 1.35V to ± 18V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.5 V/µs, ± 1.35V to ± 18V, SOT-23, 5 Pins

500 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.793 6000+ $0.778 12000+ $0.748

Add

TEXAS INSTRUMENTS

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

5,547 in stock
Add

TEXAS INSTRUMENTS

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

1,481 in stock

Each (Supplied on Cut Tape)

1+ $0.60 10+ $0.496 25+ $0.437 50+ $0.379 More Pricing...

Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

164 in stock

Each (Supplied on Cut Tape)

1+ $8.24 10+ $7.45 25+ $7.10 50+ $6.63 More Pricing...

Add

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

153 in stock
Add

TEXAS INSTRUMENTS

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

249 in stock

Each (Supplied on Cut Tape)

1+ $16.60 10+ $15.26 25+ $14.47 50+ $13.68 More Pricing...

Add

TEXAS INSTRUMENTS

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

277 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$1.86 $ 1.86
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.86
10 + $1.58
25 + $1.48
50 + $1.37
100 + $1.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.