Low

OPA2376AIDR - 

Operational Amplifier, Dual, 2 Amplifier, 5.5 MHz, 2 V/µs, 2.2V to 5.5V, SOIC, 8 Pins

OPA2376AIDR - Operational Amplifier, Dual, 2 Amplifier, 5.5 MHz, 2 V/µs, 2.2V to 5.5V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2376AIDR
Newark Part No.:
54M7255
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2376AIDR is a precision low noise Operational Amplifier with e-trim™, offering outstanding DC precision and AC performance. Rail-to-rail input and output, low offset, low noise (7.5nV/√Hz) and 5.5MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation.
  • 0.1 to 10Hz noise of 0.8µVPP
  • 760µA Typical quiescent current
  • 5µV Typical low offset voltage
  • 0.32μV/°C Typical offset drift
  • 90dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Audio, Medical, Test & Measurement, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
5.5MHz
:
2V/µs
:
2.2V to 5.5V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 5.5 MHz, 2 V/µs, 2.2V to 5.5V, SOIC, 8 Pins

2,500 in stock

Each (Supplied on Full Reel)

2500+ $1.11 5000+ $1.09 10000+ $1.05 More Less

1 in stock

Each

1+ $2.66 10+ $2.39 100+ $1.96 500+ $1.67 1000+ $1.41 2500+ $1.34 5000+ $1.29 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,439 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$2.46 $ 2.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.46
10 + $2.09
25 + $1.95
50 + $1.82
100 + $1.68
250 + $1.58
500 + $1.47
1000 + $1.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.