Low

TEXAS INSTRUMENTS  OPA2348AIDG4  Operational Amplifier, Dual, 1 MHz, 2, 0.5 V/ s, 2.1V to 5.5V, SOIC, 8

TEXAS INSTRUMENTS OPA2348AIDG4
Technical Data Sheet (1.55MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Bandwidth:
1MHz
No. of Amplifiers:
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.5V/µs
Supply Voltage Range:
2.1V to 5.5V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

1,142 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.30 10+ $3.86 25+ $3.58 50+ $3.39 More pricing

Buy

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

TEXAS INSTRUMENTS

2,358 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.573 10+ $0.478 100+ $0.308 1000+ $0.247

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.765

Buy

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

TEXAS INSTRUMENTS

187 in stock

Price for: Each (Supplied on Cut Tape)

1+ $8.08 10+ $7.32 25+ $6.76 50+ $6.45 More pricing

Buy

Operational Amplifier, Single, 1.4 MHz, 1 Amplifier, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

TEXAS INSTRUMENTS

510 in stock

Price for: Each

1+ $17.18 10+ $15.79 25+ $14.81 50+ $14.24 More pricing

Buy

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

TEXAS INSTRUMENTS

133 in stock

Price for: Each

1+ $3.21 10+ $2.84 25+ $2.65 50+ $2.50 More pricing

Buy

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $2.03

Buy

Analog to Digital Converter, 24 bit, 30 kSPS, Single, 4.75 V, 5.25 V, SSOP

TEXAS INSTRUMENTS

289 in stock

Price for: Each (Supplied on Cut Tape)

1+ $17.62 10+ $15.96 25+ $14.75 50+ $14.07 More pricing

Buy

Operational Amplifier, Single, 1.5 MHz, 1 Amplifier, 0.5 V/µs, ± 1.35V to ± 18V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

215 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.60 10+ $1.43 25+ $1.32 50+ $1.28 More pricing

Buy

Associated Products

Similar Products