Low

TEXAS INSTRUMENTS  OPA2347EA/250G4  Operational Amplifier, Dual, 350 kHz, 2, 0.17 V/ s, 2.3V to 5.5V, SOT-23, 8

TEXAS INSTRUMENTS OPA2347EA/250G4
Manufacturer Part No:
OPA2347EA/250G4
Newark Part No.:
97K6804

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
350kHz
Slew Rate:
0.17V/µs
No. of Amplifiers:
Supply Voltage Range:
2.3V to 5.5V
Amplifier Case Style:
SOT-23
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

OPA2347EA/250G4

IC, OP-AMP, 350KHZ, 0.17V/ us, SOT-23-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $0.573 1000+ $0.508 2500+ $0.478

Buy

Operational Amplifier, Dual, 350 kHz, 2, 0.17 V/ s, 2.3V to 5.5V, SOT-23, 8

TEXAS INSTRUMENTS

1,000:  in stock

Price for: Each (Supplied on Full Reel)

250+ $0.822 500+ $0.573 1000+ $0.508 2500+ $0.478

Buy

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $2.03

Buy

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

3,913 in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.77 10+ $4.29 25+ $3.98 50+ $3.77 More pricing

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

931 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.00 10+ $1.80 25+ $1.66 50+ $1.62 More pricing

Buy

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.391 10+ $0.326 100+ $0.21 1000+ $0.175

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.765

Buy

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

TEXAS INSTRUMENTS

277 in stock

Price for: Each (Supplied on Cut Tape)

1+ $8.08 10+ $7.32 25+ $6.76 50+ $6.45 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 1.5 MHz, 0.5 V/µs, ± 1.35V to ± 18V, SOT-23, 5 Pins

TEXAS INSTRUMENTS

250 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.60 10+ $1.43 25+ $1.32 50+ $1.28 More pricing

Buy

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

TEXAS INSTRUMENTS

449 in stock

Price for: Each

1+ $10.23 Promotional price 10+ $10.23 Promotional price 25+ $10.23 Promotional price 50+ $10.23 Promotional price More pricing

Buy

Associated Products

Similar Products