Low

OPA2333AIDGKR - 

Operational Amplifier, Dual, 2 Amplifier, 350 kHz, 0.16 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

OPA2333AIDGKR - Operational Amplifier, Dual, 2 Amplifier, 350 kHz, 0.16 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2333AIDGKR
Newark Part No.:
31M0321
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2333AIDGKR is a dual precision CMOS Operational Amplifier uses a proprietary auto-calibration technique to simultaneously provide very low offset voltage (10µV, maximum) and near-zero drift over time and temperature. This miniature, high-precision, low quiescent current amplifier offers high-impedance inputs that has a common-mode range 100mV beyond the rails and rail-to-rail output that swings within 50mV of the rails. This device is optimized for low-voltage, single-supply operation. The OPAx333 family offers excellent CMRR without the crossover associated with traditional complementary input stages. This design results in superior performance for driving analog-to-digital converters (ADCs) without degradation of differential linearity.
  • Rail-to-rail input/output
  • 10µV Maximum low offset voltage
  • 0.05µV/°C Maximum zero drift
  • 0.01 to 10Hz Noise of 1.1µVPP
  • 17µA Quiescent current
  • Green product and no Sb/Br

Applications

Test & Measurement, Medical, Portable Devices

Product Information

:
2 Amplifier
:
350kHz
:
0.16V/µs
:
1.8V to 5.5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 350 kHz, 0.16 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

5,000 in stock
Add

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 350 kHz, 2, 0.16 V/ s, 1.8V to 5.5V, MSOP, 8

233 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,508 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$2.40 $ 2.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.57
10 + $3.21
25 + $3.09
50 + $2.86
100 + $2.63
250 + $2.49
500 + $2.24
1000 + $1.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.