Low

TEXAS INSTRUMENTS  OPA227UA  Operational Amplifier, Single, 8 MHz, 1 Amplifier, 2.3 V/µs, ± 2.5V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA227UA

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA227UA is an Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPAx227 is unity-gain stable and features high slew rate (2.3V/µs) and wide bandwidth (8MHz). The OPAx227 series operational amplifier is pin-for-pin replacements for the industry standard OP-27 and OP-37 with substantial improvements across the board.
  • 3nV/√Hz Low noise
  • 5µs Settling time
  • 138dB High CMRR
  • 160dB High open-loop gain
  • 10nA Maximum low input bias current
  • 75µV Maximum low offset voltage
  • 0.1µV/°C Typical offset drift
  • Green product and no Sb/Br

 

Product Information

Bandwidth:
8MHz
No. of Amplifiers:
No. of Amplifiers:
1 Amplifier
Slew Rate:
2.3V/µs
Supply Voltage Range:
± 2.5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
Op Amp Type:
Low Offset Voltage
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Communications & Networking;
  • Audio;
  • Signal Processing;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 8 MHz, 1, 2.3 V/ s, 2.5V to 18V, 5V to 15V, SOIC, 8

TEXAS INSTRUMENTS

263:  in stock

Price for: Each

1+ $4.46 10+ $3.94 25+ $3.68 50+ $3.48 More pricing

Buy

Instrument Amplifier, 1 Amplifier, 25 µV, 0.016 V/µs, 150 kHz, 1.8V to 5.5V, VSSOP

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $2.03

Buy

DC-DC Switching Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout, SOIC-8

TEXAS INSTRUMENTS

803 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.573 10+ $0.478 100+ $0.308 1000+ $0.247

Buy

Supervisory Circuit, 1.7V-6.5V Supply, 0.405V Threshold, 300ms Delay, Active-Low, SOT-23-6

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.765

Buy

Analog to Digital Converter, 12 bit, 50 kSPS, Single, 2.7 V, 5.25 V, TSSOP

TEXAS INSTRUMENTS

158 in stock

Price for: Each (Supplied on Cut Tape)

1+ $8.08 10+ $7.32 25+ $6.76 50+ $6.45 More pricing

Buy

Analog to Digital Converter, 24 bit, 125 kSPS, Single, 2.7 V, 5.25 V, VQFN

TEXAS INSTRUMENTS

64 in stock

Price for: Each (Supplied on Cut Tape)

1+ $20.74 10+ $19.13 25+ $18.27 50+ $17.73 More pricing

Buy

Operational Amplifier, Single, 1.4 MHz, 1 Amplifier, 8 V/µs, ± 10V to ± 35V, TO-220, 5 Pins

TEXAS INSTRUMENTS

510 in stock

Price for: Each

1+ $17.18 10+ $15.79 25+ $14.81 50+ $14.24 More pricing

Buy

Instrument Amplifier, 1 Amplifier, 500 µV, 0.04 V/µs, 200 kHz, ± 1.35V to ± 18V, DIP

TEXAS INSTRUMENTS

184 in stock

Price for: Each

1+ $3.21 10+ $2.84 25+ $2.65 50+ $2.50 More pricing

Buy

Associated Products

Similar Products