Low

OPA227U - 

Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, SOIC, 8 Pins

OPA227U - Operational Amplifier, Single, 1 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA227U
Newark Part No.:
35C1861

Product Overview

The OPA227U is an Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPAx227 is unity-gain stable and features high slew rate (2.3V/µs) and wide bandwidth (8MHz). The OPAx227 series operational amplifier is pin-for-pin replacements for the industry standard OP-27 and OP-37 with substantial improvements across the board.
  • 3nV/√Hz Low noise
  • 5µs Settling time
  • 138dB High CMRR
  • 160dB High open-loop gain
  • 10nA Maximum low input bias current
  • 75µV Maximum low offset voltage
  • 0.1µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Test & Measurement, Communications & Networking, Audio, Signal Processing, Power Management, Industrial

Product Information

:
1 Amplifier
:
8MHz
:
2.3V/µs
:
± 2.5V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
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
More stock available week commencing 1/22/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$4.74 $ 4.74
Price for:
Each
Multiple: 75 Minimum: 150
Quantity Price
150 + $4.74
250 + $4.53
500 + $4.13