Low

TEXAS INSTRUMENTS  OPA2241PAG4  Operational Amplifier, Dual, 35 kHz, 2, 0.01 V/ s, 1.35V to 18V, DIP, 8

TEXAS INSTRUMENTS OPA2241PAG4
Manufacturer Part No:
OPA2241PAG4
Newark Part No.:
97K6794
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
35kHz
Slew Rate:
0.01V/µs
No. of Amplifiers:
Supply Voltage Range:
± 1.35V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products