Low

OPA2234U - 

Operational Amplifier, Dual, 2 Amplifier, 350 kHz, 0.2 V/µs, ± 1.35V to ± 18V, SOIC, 8 Pins

OPA2234U - Operational Amplifier, Dual, 2 Amplifier, 350 kHz, 0.2 V/µs, ± 1.35V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2234U
Newark Part No.:
96K4523
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2234U is a dual low power precision general-purpose Operational Amplifier ideal for single-supply, low-voltage, low-power and battery-powered applications. The combination of low offset voltage, high common-mode rejection, high power-supply rejection and a wide supply range provides excellent accuracy and versatility. Dual version has identical specifications for maximum design flexibility. In single-supply operation, the input common-mode range extends below ground and the output can swing to within 50mV of ground. Excellent phase margin makes the OPA234 series ideal for demanding applications, including high load capacitance.
  • High CMRR, PSRR and AOL
  • 250µA/amplifier Low quiescent current
  • 25nA Maximum low input bias current
  • 100µV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
2 Amplifier
:
350kHz
:
0.2V/µs
:
± 1.35V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

225 Further stock expected to ship on Aug 15, 2018

More stock available week commencing 9/3/18

Contact me when back in stock

Alternatives Available

81K3683 - Operational Amplifier, Dual, 2 Amplifier, 350 kHz, 0.2 V/µs, ± 1.35V to ± 18V, SOIC, 8 Pins

75C4645 - Operational Amplifier, Dual, 2 Amplifier, 350 kHz, 0.2 V/µs, ± 1.35V to ± 18V, SOIC, 8 Pins

06X6497 - Operational Amplifier, Dual, 350 kHz, 2, 0.2 V/ s, 2.7V to 36V, SOIC, 8

$9.14 $ 9.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.14
10 + $8.26
25 + $7.88
50 + $7.36
100 + $6.84
250 + $6.53
500 + $5.96
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.