Low

TEXAS INSTRUMENTS  OPA2228PAG4  IC, OP-AMP, 33MHZ, 11V/ us, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 33MHz
  • MSL: -
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Precision
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 11V/µs
  • Supply Voltage Range: ± 2.5V to ± 18V

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 50

Price: $4.10

Buy

Price

Quantity List Price
100 - 249 $4.10
250 - 499 $3.18
500 - 999 $2.98
1000 - 2499 $2.62
2500 - 4999 $2.60
5000 - 999999999 $2.48

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28M9260
OPA2228PA
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}   Product Traceability

OPA2228PA

TEXAS INSTRUMENTS

IC, OP-AMP, 33MHZ, 11V/ us, DIP-8

IC, OP-AMP, 33MHZ, 11V/ us, DIP-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:2; Slew Rate:11V/µs; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:33MHz; Operating Temperature Min:-40°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

45

1+ $5.60 10+ $4.50 100+ $4.10 250+ $3.18 more…

Buy
  • 45 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks
Upgrade
75C4640
OPA2228P
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

OPA2228P

TEXAS INSTRUMENTS

IC, OP-AMP, 33MHZ, 11V/ us, DIP-8

IC, OP-AMP, 33MHZ, 11V/ us, DIP-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:2; Slew Rate:11V/µs; Supply Voltage Range:± 2.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:33MHz; Operating Temperature Min:-40°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

81

1+ $10.23 10+ $9.21 25+ $8.35 100+ $6.47 more…

Buy

(Available until stock is exhausted)

  • 81 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought