Low

OPA2227U - 

Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, SOIC, 8 Pins

OPA2227U - Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2227U
Newark Part No.:
75C4637
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2227U is a high precision low noise Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPAx227 is unity-gain stable and features high slew rate (2.3V/µs) and wide bandwidth (8MHz). The OPAx227 series operational amplifier is pin-for-pin replacements for the industry standard OP-27 and OP-37 with substantial improvements across the board.
  • 3nV/√Hz Low noise
  • 5µs Settling time
  • 138dB High CMRR
  • 160dB High open-loop gain
  • 10nA Maximum low input bias current
  • 75µV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Test & Measurement, Communications & Networking, Audio, Signal Processing, Power Management

Product Information

:
2 Amplifier
:
8MHz
:
2.3V/µs
:
± 2.5V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$10.30 $ 10.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.30
10 + $9.31
25 + $8.62
50 + $8.17
100 + $7.71
250 + $7.32
500 + $6.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.