Low

OPA2227PA - 

Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, DIP, 8 Pins

OPA2227PA - Operational Amplifier, Dual, 2 Amplifier, 8 MHz, 2.3 V/µs, ± 2.5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2227PA
Newark Part No.:
80K6017
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2227PA is an Operational Amplifier combines low noise and wide bandwidth with high precision to make them the ideal choice for applications requiring both AC and precision DC performance. The OPA2227 is unity-gain stable and features high slew rate (2.3V/µs) and wide bandwidth (8MHz). This operational amplifier is ideal for professional audio equipment. In addition, low quiescent current makes ideal for portable applications requiring high precision. The dual and quad versions are available for space savings.
  • 3nV/√Hz Low noise
  • 138dB CMRR
  • 75µV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Audio, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
8MHz
:
2.3V/µs
:
± 2.5V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 8 MHz, 2, 2.3 V/ s, 2.5V to 18V, 5V to 15V, DIP, 8

98 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

621 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$5.49 $ 5.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.49
10 + $4.93
25 + $4.63
50 + $4.34
100 + $4.04
250 + $3.80
500 + $3.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.