Low

OPA2140AID - 

Operational Amplifier, Dual, 2 Amplifier, 11 MHz, 20 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

OPA2140AID - Operational Amplifier, Dual, 2 Amplifier, 11 MHz, 20 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2140AID
Newark Part No.:
21T3844
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2140AID is a precision low noise JFET Operational Amplifier that features good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allow designers to take advantage of the low-noise characteristics of JFET amplifier while also interfacing to modern, single-supply, precision analogue-to-digital converters (ADCs) and digital-to-analogue converters (DACs). The OPA140 achieves 11MHz unity-gain bandwidth and 20V/µs slew rate while consuming only 1.8mA (typical) of quiescent current. It runs on a single 4.5 to 36V supply or dual ±2.25 to ±18V supplies.
  • 5.1nV/√Hz Low noise
  • No phase reversal
  • 1µV/°C Maximum very low offset drift
  • 12µV Very low offset
  • 10pA Maximum low input bias current
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
11MHz
:
20V/µs
:
± 2.25V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
260 in stock

Each

1+ $6.79 10+ $6.14 25+ $5.68 50+ $5.38 100+ $5.08 250+ $4.82 500+ $4.42 More Less

0

Each

1000+ $2.97 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

160 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$6.79 $ 6.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.79
10 + $6.14
25 + $5.68
50 + $5.38
100 + $5.08
250 + $4.82
500 + $4.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.