Low

OPA2134PA - 

Audio Power Amplifier, 2 Channel, ± 2.5V to ± 18V, DIP, 8 Pins

OPA2134PA - Audio Power Amplifier, 2 Channel, ± 2.5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
OPA2134PA
Newark Part No.:
74K3897
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2134 is a ultra-low distortion, low noise operational amplifiers fully specified for audio applications. A true FET input stage was incorporated to provide superior sound quality and speed for exceptional audio performance. This in combination with a high output drive capability and excellent dc performance allows use in a wide variety of demanding applications. In addition the OPA2134’s wide output swing, to within 1V of the rails, allows increased headroom making it ideal for use in any audio circuit. OPA2134 op amps are easy to use and free from phase inversion and overload problems often found in common FET input op amps.
  • Superior sound quality
  • Ultra low distortion
  • Low noise
  • True FET-input
  • High speed
  • High open-loop gain

Applications

Audio, Communications & Networking, Signal Processing

Product Information

:
-
:
2 Channel
:
-
:
± 2.5V to ± 18V
:
DIP
:
8Pins
:
2kohm
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

366 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$4.79 $ 4.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.79
10 + $4.31
25 + $4.05
50 + $3.79
100 + $3.53
250 + $3.31
500 + $3.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.